- RS Stock No.:
- 121-9274
- Mfr. Part No.:
- OPA2140AIDGKT
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 250)
$8.686
(exc. GST)
$9.555
(inc. GST)
Units | Per unit | Per Reel* |
250 - 250 | $8.686 | $2,171.50 |
500 - 750 | $8.483 | $2,120.75 |
1000 + | $8.338 | $2,084.50 |
*price indicative |
- RS Stock No.:
- 121-9274
- Mfr. Part No.:
- OPA2140AIDGKT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 11MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 20V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 126 dB |
Length | 3.1mm |
Typical Input Voltage Noise Density | 5.8nV/√Hz |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |