- RS Stock No.:
- 812-2622
- Mfr. Part No.:
- OPA4141AID
- Brand:
- Texas Instruments
29 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.70
(exc. GST)
$10.67
(inc. GST)
Units | Per unit |
---|---|
1 + | $9.70 |
- RS Stock No.:
- 812-2622
- Mfr. Part No.:
- OPA4141AID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | JFET |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4.5 → 36 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 20V/µs |
Maximum Operating Frequency | 1 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 126 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Dimensions | 8.75 x 4 x 1.5mm |
Related links
- OPA4141AID Texas Instruments, JFET, Op Amp, 10MHz 1 MHz, 4.5 → 36...
- OPA2141AID Texas Instruments, JFET, Op Amp, 10MHz 1 MHz, 4.5 → 36...
- OPA4140AID Texas Instruments, JFET, Op Amp, RRO, 11MHz 1 MHz, 4.5...
- OPA1654AIPW Texas Instruments, Op Amp, 18MHz 1 MHz, 4.5 → 36 V,...
- TL061ID Texas Instruments, JFET, Op Amp Rail to Rail Input, 1MHz 1...
- OPA659IDBVT Texas Instruments, JFET, Op Amp, 350MHz 10 MHz, 5-Pin SOT-23
- THS4631DDA Texas Instruments, JFET, Op Amp, 210MHz 5 MHz, 30 V, 8-Pin SOIC
- OPA1652AID Texas Instruments, Op Amp, 18MHz 1 MHz, 4.5 → 36 V, 8-Pin SOIC