TL061ID Texas Instruments, JFET, Op Amp Rail to Rail Input, 1MHz 1 MHz, 30 V, 8-Pin SOIC
- RS Stock No.:
- 249-5001
- Mfr. Part No.:
- TL061ID
- Brand:
- Texas Instruments
Price Each (In a Pack of 10)**
$1.249
(exc. GST)
$1.374
(inc. GST)
180 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $1.249 | $12.49 |
20 - 40 | $1.225 | $12.25 |
50 + | $1.19 | $11.90 |
**price indicative
Related links
- TL061ID Texas Instruments Op Amp Rail to Rail Input 30 V, 8-Pin SOIC
- THS4631DDA Texas Instruments Op Amp 30 V, 8-Pin SOIC
- OPA4141AID Texas Instruments Op Amp 4.5 → 36 V, 14-Pin SOIC
- OPA4140AID Texas Instruments Op Amp 11MHz 1 MHz 14-Pin SOIC
- OPA2141AID Texas Instruments Op Amp 4.5 → 36 V, 8-Pin SOIC
- OPA659IDBVT Texas Instruments Op Amp 5-Pin SOT-23
- THS4011ID Texas Instruments Op Amp 30 V, 8-Pin SOIC
- LM324MX/NOPB Texas Instruments 1MHz 1 MHz 14-Pin SOIC