TS924AIDT STMicroelectronics, Operational Amplifier, 4 MHz, 14-Pin 12V SOIC
- RS Stock No.:
- 809-1489
- Mfr. Part No.:
- TS924AIDT
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in packs of 5)*
$23.81
(exc. GST)
$26.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $4.762 | $23.81 |
| 625 - 1245 | $4.638 | $23.19 |
| 1250 + | $4.566 | $22.83 |
*price indicative
- RS Stock No.:
- 809-1489
- Mfr. Part No.:
- TS924AIDT
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Maximum Supply Voltage | 12V | |
| Minimum Supply Voltage | 12V | |
| Vos - Input Offset Voltage | 1.8 mV | |
| Input Bias Current | 100 nA | |
| Slew Rate | 1.3V/μs | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 8.75mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | TS924A | |
| Height | 1.65mm | |
| Output Current | 80mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | 30 nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOIC | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Maximum Supply Voltage 12V | ||
Minimum Supply Voltage 12V | ||
Vos - Input Offset Voltage 1.8 mV | ||
Input Bias Current 100 nA | ||
Slew Rate 1.3V/μs | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 8.75mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series TS924A | ||
Height 1.65mm | ||
Output Current 80mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current 30 nA | ||
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Related links
- STMicroelectronics 4 MHz, 14-Pin 12V SOIC
- TS924ID STMicroelectronics 4 MHz, 14-Pin 12V SOIC
- TS924IDT STMicroelectronics 4 MHz, 14-Pin 12V SOIC
- STMicroelectronics 4 MHz, 14-Pin 12V DSO-14
- TS924AIPT STMicroelectronics 4 MHz, 14-Pin 12V TSSOP
- STMicroelectronics 4 MHz, 14-Pin 12V TSSOP
- TS924AIYDT STMicroelectronics 4 MHz, 14-Pin 12V DSO-14
- TS924IPT STMicroelectronics 4 MHz, 14-Pin 12V TSSOP
