- RS Stock No.:
- 102-3564
- Mfr. Part No.:
- TS924AIDT
- Brand:
- STMicroelectronics
On back order for despatch 22/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$3.473
(exc. GST)
$3.82
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $3.473 | $8,682.50 |
5000 - 7500 | $3.386 | $8,465.00 |
10000 + | $3.334 | $8,335.00 |
*price indicative |
- RS Stock No.:
- 102-3564
- Mfr. Part No.:
- TS924AIDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TS92x, TS92xA, Excellent Audio Performance / Low Distortion Operational Amplifiers
The TS921 (Single), The TS922 (Dual), TS924 (Quad) and TS925 (Quad) BiCMOS operational amplifiers are optimised and fully specified for 3 V and 5 V operation.
Rail-to-Rail input and output
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
Low noise: 9 nV/√Hz
Low Distortion 0.005%
High output current: 80 mA (able to drive 32 Ω loads)
High-speed: 4 MHz
Low input offset voltage: 900 μV max. (TS92xA)
Power supply from 2.7 V to 12 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Audio |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 12 V |
Typical Gain Bandwidth Product | 4MHz |
Typical Slew Rate | 1.3V/µs |
Maximum Operating Frequency | 4 MHz |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 106 dB |
Length | 8.75mm |
Width | 4mm |
Height | 1.65mm |
Dimensions | 8.75 x 4 x 1.65mm |
Typical Input Voltage Noise Density | 9nV/√Hz |