MCP6074-E/ST Microchip, Precision, Op Amp, RRIO, 1.2MHz 10 kHz, 1.8 → 6 V, 14-Pin TSSOP
- RS Stock No.:
- 774-7472
- Mfr. Part No.:
- MCP6074-E/ST
- Brand:
- Microchip
Bulk discount available
Subtotal (1 bag of 5 units)**
$17.25
(exc. GST)
$18.95
(inc. GST)
505 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
5 - 20 | $3.45 | $17.25 |
25 - 45 | $3.358 | $16.79 |
50 + | $3.31 | $16.55 |
**price indicative
- RS Stock No.:
- 774-7472
- Mfr. Part No.:
- MCP6074-E/ST
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 1.8 → 6 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Typical Slew Rate | 0.5V/µs | |
Maximum Operating Frequency | 10 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 115 dB | |
Width | 4.5mm | |
Length | 5.1mm | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Typical Input Voltage Noise Density | 19nV/√Hz | |
Height | 1.05mm | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 → 6 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 115 dB | ||
Width 4.5mm | ||
Length 5.1mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Typical Input Voltage Noise Density 19nV/√Hz | ||
Height 1.05mm | ||
Related links
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- MCP6072T-E/SN Microchip Op Amp 1.2MHz 10 kHz 8-Pin SOIC
- MCP6074-E/SL Microchip Op Amp 1.2MHz 5 V, 14-Pin SOIC
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SQ3T2G onsemi Op Amp 1.2MHz 10 kHz 5-Pin SC-70
- MCP6072T-E/MNY Microchip Op Amp 1.2MHz 8-Pin TDFN
- MCP6071T-E/OT Microchip Op Amp 1.2MHz 5-Pin SOT-23