MCP6072T-E/SN Microchip, Precision, Op Amp, RRIO, 1.2MHz 10 kHz, 6 V, 8-Pin SOIC
- RS Stock No.:
- 165-5149
- Mfr. Part No.:
- MCP6072T-E/SN
- Brand:
- Microchip
Subtotal (1 reel of 3300 units)**
$4,963.20
(exc. GST)
$5,458.20
(inc. GST)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
3300 - 13200 | $1.504 | $4,963.20 |
16500 + | $1.455 | $4,801.50 |
**price indicative
- RS Stock No.:
- 165-5149
- Mfr. Part No.:
- MCP6072T-E/SN
- Brand:
- Microchip
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 6 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Output Type | Rail to Rail | |
Typical Slew Rate | 0.5V/µs | |
Maximum Operating Frequency | 10 kHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 115 (Open Loop) dB | |
Maximum Input Voltage | 6 V | |
Output Current | ±30 mA | |
Rail to Rail | Rail to Rail Input/Output | |
Offset Voltage | 150µV | |
Input Offset Current | 1pA | |
Minimum Input Voltage | 1.8 V | |
Dimensions | 4.9 x 3.9 x 1.5mm | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 19nV/√Hz | |
Length | 4.9mm | |
Width | 3.9mm | |
Input Voltage Range | 1.8 → 6 V | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 6 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Output Type Rail to Rail | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 115 (Open Loop) dB | ||
Maximum Input Voltage 6 V | ||
Output Current ±30 mA | ||
Rail to Rail Rail to Rail Input/Output | ||
Offset Voltage 150µV | ||
Input Offset Current 1pA | ||
Minimum Input Voltage 1.8 V | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 19nV/√Hz | ||
Length 4.9mm | ||
Width 3.9mm | ||
Input Voltage Range 1.8 → 6 V | ||
Related links
- MCP6072T-E/SN Microchip Op Amp 1.2MHz 10 kHz 8-Pin SOIC
- MCP6072T-E/MNY Microchip Op Amp 1.2MHz 8-Pin TDFN
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- MCP6072-E/SN Microchip Op Amp 1.2MHz 5 V, 8-Pin SOIC
- MCP6071T-E/OT Microchip Op Amp 1.2MHz 5-Pin SOT-23
- MCP6032-E/SN Microchip Op Amp 10kHz 1 kHz, 8-Pin SOIC
- MCP6032-E/SN Microchip Op Amp 10kHz 1 kHz 5 V, 8-Pin SOIC
- MCP6021-I/SN Microchip Op Amp 10MHz 10 kHz, 8-Pin SOIC