LM358S-13 DiodesZetex, Op Amp, 1MHz, 3 → 32 V, 8-Pin SOP
- RS Stock No.:
- 738-5308
- Mfr. Part No.:
- LM358S-13
- Brand:
- DiodesZetex
Price (ex. GST) Each (In a Pack of 50)
$0.422
(exc. GST)
$0.464
(inc. GST)
200 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
50 - 600 | $0.422 | $21.10 |
650 - 1200 | $0.419 | $20.95 |
1250 + | $0.413 | $20.65 |
*price indicative
- RS Stock No.:
- 738-5308
- Mfr. Part No.:
- LM358S-13
- Brand:
- DiodesZetex
Related links
- LM358S-13 DiodesZetex 1MHz 8-Pin SOP
- LMV358SG-13 DiodesZetex RRO 2.5 → 5.5 V, 8-Pin SOP
- NCV2904DR2G onsemi 1MHz 8-Pin SOIC
- LMV358M8G-13 DiodesZetex RRO 2.7 → 5.5 V, 8-Pin MSOP
- NCV2902DR2G onsemi 1MHz 14-Pin SOIC
- LM124J Texas Instruments 1MHz 14-Pin CDIP
- LM321MFX/NOPB Texas Instruments 1MHz 5-Pin SOT-23
- LMV324BG-13 DiodesZetex RRO 2.7 → 5.5 V, 14-Pin SOIC