NCV2902DR2G onsemi, Op Amp, 1MHz, 3 → 32 V, 14-Pin SOIC
- RS Stock No.:
- 163-0738
- Mfr. Part No.:
- NCV2902DR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 reel of 2500 units)**
$707.50
(exc. GST)
$777.50
(inc. GST)
On back order for despatch 17/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
2500 - 2500 | $0.283 | $707.50 |
5000 - 7500 | $0.276 | $690.00 |
10000 + | $0.272 | $680.00 |
**price indicative
- RS Stock No.:
- 163-0738
- Mfr. Part No.:
- NCV2902DR2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | General Purpose | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 32 V | |
Typical Gain Bandwidth Product | 1MHz | |
Typical Slew Rate | 0.6V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Typical Voltage Gain | 100 dB | |
Rail to Rail | No | |
Height | 1.5mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Width | 4mm | |
Length | 8.75mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 32 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 1.5mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Length 8.75mm | ||
Related links
- NCV2902DR2G onsemi 1MHz 14-Pin SOIC
- LM124J Texas Instruments 1MHz 14-Pin CDIP
- NCV2904DR2G onsemi 1MHz 8-Pin SOIC
- LM224DTBR2G onsemi 1MHz 20 kHz 14-Pin TSSOP
- LM358S-13 DiodesZetex 1MHz 8-Pin SOP
- LM321MFX/NOPB Texas Instruments 1MHz 5-Pin SOT-23
- LM324ADR2G onsemi 3 → 32 V, 14-Pin SOIC
- LM124J/PB Texas Instruments 1MHz 14-Pin CDIP