Recently searched

    NCV2904DR2G onsemi, Op Amp, 1MHz, 3 → 32 V, 8-Pin SOIC

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $455.00

    (exc. GST)

    $500.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 12/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 2500$0.182$455.00
    5000 - 7500$0.178$445.00
    10000 +$0.175$437.50

    **price indicative

    RS Stock No.:
    124-5379
    Mfr. Part No.:
    NCV2904DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Amplifier Type

    General Purpose

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    0.6V/µs

    Maximum Operating Temperature

    +125 °C

    Minimum Operating Temperature

    -40 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Height

    1.5mm

    Width

    4mm

    Dimensions

    5 x 4 x 1.5mm

    Length

    5mm

    Related links