LM324PT STMicroelectronics, Operational Amplifier, 1.3 MHz, 14-Pin 30V TSSOP

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$5.82

(exc. GST)

$6.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,080 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$0.291$5.82

*price indicative

Packaging Options:
RS Stock No.:
714-7406
Mfr. Part No.:
LM324PT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

1.3MHz

Minimum Supply Voltage

5V

Maximum Supply Voltage

30V

Input Bias Current

200 nA

Minimum Operating Temperature

0°C

Vos - Input Offset Voltage

9 mV

Slew Rate

0.4V/μs

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

4.4mm

Series

LM324

Length

5mm

Height

1mm

Automotive Standard

No

Output Current

70mA

Input Offset Current

40 nA

LM124, LM224, LM324, Low Power Quad Operational Amplifiers with Low Input Bias Current


The LM124, LM224 and LM324 operational amplifiers consist of four independent, high gain circuits, with frequency compensation implemented internally.

Wide gain bandwidth: 1.3 MHz

Input common-mode voltage range includes ground

Large voltage gain: 100 dB

Low supply current per amplifier: 375 μA

Single power supply: +3 V to +30 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy