Recently searched

    LM2902YDT STMicroelectronics, Low Power, Op Amp, 1.3MHz, 5 → 28 V, 14-Pin SOIC

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $1,077.50

    (exc. GST)

    $1,185.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 22/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 10000$0.431$1,077.50
    12500 +$0.388$970.00

    **price indicative

    RS Stock No.:
    168-6883
    Mfr. Part No.:
    LM2902YDT
    Brand:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Amplifier Type

    Low Power

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    1.3MHz

    Typical Dual Supply Voltage

    ±12 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    0.4V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +125 °C

    Automotive Standard

    AEC-Q100

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Width

    4mm

    Length

    8.75mm

    Dimensions

    8.75 x 4 x 1.65mm

    Typical Input Voltage Noise Density

    40nV/√Hz

    Height

    1.65mm

    Related links