NJM2137M Nisshinbo Micro Devices, Op Amp, 200MHz, 8-Pin DMP
- RS Stock No.:
- 169-8202
- Mfr. Part No.:
- NJM2137M
- Brand:
- Nisshinbo Micro Devices
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$3.495
(exc. GST)
$3.845
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
100 - 400 | $3.495 | $349.50 |
500 + | $3.146 | $314.60 |
*price indicative
- RS Stock No.:
- 169-8202
- Mfr. Part No.:
- NJM2137M
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
High-Speed Operational Amplifiers, NJR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DMP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±2.5V |
Typical Slew Rate | 45V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 75 dB |
Rail to Rail | No |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Height | 1.6mm |
Related links
- NJM2137M Nisshinbo Micro Devices, Op Amp, 200MHz, 8-Pin DMP
- NJM4560M Nisshinbo Micro Devices, Op Amp, 10MHz, 8-Pin DMP
- NJU7062M Nisshinbo Micro Devices, Op Amp, 400kHz, 5 → 15 V, 8-Pin DMP
- NJU7002M Nisshinbo Micro Devices, Op Amp, 100kHz, 3 → 15 V, 8-Pin DMP
- NJM2742M-TE1 Nisshinbo Micro Devices, Op Amp, 2MHz, 36 V, 8-Pin DMP
- NJM4556AM-TE1 Nisshinbo Micro Devices, Op Amp, 8MHz, 8-Pin DMP
- NJU7032M Nisshinbo Micro Devices, Op Amp, 1.5MHz, 5 → 15 V, 8-Pin DMP
- NJM3414AM Nisshinbo Micro Devices, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP