- RS Stock No.:
- 548-6077
- Mfr. Part No.:
- UPC4064G2-A
- Brand:
- Renesas Electronics
Price (ex. GST) Each
$2.75
(exc. GST)
$3.03
(inc. GST)
1002 In Global stock for delivery within 5 working day(s)
Units | Per unit |
---|---|
1 - 9 | $2.75 |
10 - 19 | $2.67 |
20 - 49 | $2.58 |
50 - 249 | $2.52 |
250 + | $2.47 |
- RS Stock No.:
- 548-6077
- Mfr. Part No.:
- UPC4064G2-A
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOP |
Power Supply Type | Dual |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 3V/µs |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -20 °C |
Typical Input Voltage Noise Density | 30nV/√Hz |
Width | 4.4mm |
Dimensions | 10.2 x 4.4 x 1.49mm |
Height | 1.49mm |
Length | 10.2mm |
Related links
- UA747CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
- TL064CN Texas Instruments, Op Amp, 1MHz, 14-Pin PDIP
- MCP6004T-I/ST Microchip, Op Amp, 1MHz, 14-Pin TSSOP
- LM348N Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin PDIP
- LM348DR Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin SOIC
- LF444CN/NOPB Texas Instruments, Op Amp, 1MHz, 14-Pin MDIP
- LM148J Texas Instruments, Op Amp, 1MHz, 14-Pin CDIP
- TL064CDT STMicroelectronics, Op Amp, 1MHz, 14-Pin SOIC