LMH6628MA/NOPB Texas Instruments, Op Amp, 200MHz, 9 V, 8-Pin SOIC
- RS Stock No.:
- 534-4333
- Mfr. Part No.:
- LMH6628MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$8.20
(exc. GST)
$9.02
(inc. GST)
48 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 23 | $8.20 |
24 - 47 | $8.00 |
48 + | $7.89 |
**price indicative
- RS Stock No.:
- 534-4333
- Mfr. Part No.:
- LMH6628MA/NOPB
- Brand:
- Texas Instruments
Related links
- LM7171AIM/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LM7171BIN/NOPB Texas Instruments 200MHz 8-Pin MDIP
- OPA356AIDBVT Texas Instruments 200MHz 5 V, 5-Pin SOT-23
- LM7121IM/NOPB Texas Instruments 80MHz 8-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LM6171BIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- LMP2022MA/NOPB Texas Instruments 5MHz 8-Pin SOIC
- LMV772MA/NOPB Texas Instruments RRO 3 V 8-Pin SOIC