LMV772MA/NOPB Texas Instruments, Op Amp, RRO, 3.5MHz, 3 V, 5 V, 8-Pin SOIC
- RS Stock No.:
- 178-5514
- Mfr. Part No.:
- LMV772MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 25 units)**
$68.45
(exc. GST)
$75.30
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
25 - 25 | $2.738 | $68.45 |
50 - 75 | $2.67 | $66.75 |
100 + | $2.629 | $65.725 |
**price indicative
Related links
- LMV358MM/NOPB Texas Instruments RRO 3 V 8-Pin MSOP
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC
- LMH6643MA/NOPB Texas Instruments RRO 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV321M5/NOPB Texas Instruments RRO 3 V 5-Pin SOT-23
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70
- LMH6644MA/NOPB Texas Instruments RRO 2.7 → 12.8 V, 14-Pin SOIC