LMP2022MA/NOPB Texas Instruments, Op Amp, 5MHz, 2.2 → 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 761-6289
- Mfr. Part No.:
- LMP2022MA/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$6.70
(exc. GST)
$7.37
(inc. GST)
34 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 23 | $6.70 |
24 - 47 | $6.60 |
48 + | $6.48 |
**price indicative
- RS Stock No.:
- 761-6289
- Mfr. Part No.:
- LMP2022MA/NOPB
- Brand:
- Texas Instruments
Related links
- LMP2022MA/NOPB Texas Instruments 5MHz 8-Pin SOIC
- LMV721M5/NOPB Texas Instruments Op Amp 2.2 → 5.5 V, 5-Pin SOT-23
- LF356M/NOPB Texas Instruments 5MHz, 8-Pin SOIC
- LF356N/NOPB Texas Instruments 5MHz, 8-Pin MDIP
- LM6171BIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- LMV751M5/NOPB Texas Instruments 5MHz 5-Pin SOT-23
- LM7171AIM/NOPB Texas Instruments 200MHz 8-Pin SOIC
- LMP7732MA/NOPB Texas Instruments Op Amp 22MHz 8-Pin SOIC