THS3001ID Texas Instruments, Current Feedback, Op Amp, 1.75GHz, 10 → 28 V, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
356-9366
Mfr. Part No.:
THS3001ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Current Feedback

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

10 → 28 V

Typical Gain Bandwidth Product

1.75GHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

1700V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Length

4.9mm

Width

3.91mm

Typical Input Voltage Noise Density

1.6nV/√Hz

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy