- RS Stock No.:
- 162-5459
- Mfr. Part No.:
- OPA691IDBVT
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 250)
$4.05
(exc. GST)
$4.45
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $4.05 | $1,012.50 |
*price indicative |
- RS Stock No.:
- 162-5459
- Mfr. Part No.:
- OPA691IDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A wide range of current feedback operational amplifiers from Texas Instruments. Current feedback operational amplifiers employ a circuit topology that is inherently faster than voltage-mode devices allowing better high frequency performance. They are ideally suited to high speed and video applications with modest DC accuracy requirements.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 6 |
Typical Single Supply Voltage | 5 V |
Typical Gain Bandwidth Product | 2GHz |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 850V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Width | 1.6mm |
Height | 1.15mm |
Typical Input Voltage Noise Density | 1.7nV/√Hz |
Dimensions | 2.9 x 1.6 x 1.15mm |
Length | 2.9mm |
Related links
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
- INA193AIDBVT Texas Instruments, Current Sensing Amplifier Single...
- OPA336NA/250 Texas Instruments Op Amp 3 V 5-Pin SOT-23
- OPA376AIDBVT Texas Instruments 5.5MHz 5 V, 5-Pin SOT-23
- MCP6C02T-100E/CHY Microchip 500kHz 6000 MHz 6-Pin SOT-23
- OPA2378AIDCNT Texas Instruments Op Amp 900kHz 1 kHz 8-Pin SOT-23
- OPA330AIDBVT Texas Instruments Op Amp 1.8 → 5.5 V, 5-Pin SOT-23
- LMP7711MK/NOPB Texas Instruments Op Amp 17MHz, 6-Pin SOT-23-THN (DDC)