OPA358AIDCKT Texas Instruments, High Speed, Op Amp, RRO, 80MHz, 6-Pin SC-70
- RS Stock No.:
- 267-5708
- Mfr. Part No.:
- OPA358AIDCKT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$12.05
(exc. GST)
$13.25
(inc. GST)
215 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $2.41 | $12.05 |
10 - 20 | $2.17 | $10.85 |
25 - 45 | $2.052 | $10.26 |
50 - 95 | $2.012 | $10.06 |
100 + | $1.746 | $8.73 |
**price indicative
- RS Stock No.:
- 267-5708
- Mfr. Part No.:
- OPA358AIDCKT
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | High Speed | |
Mounting Type | Surface Mount | |
Package Type | SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 6 | |
Typical Gain Bandwidth Product | 80MHz | |
Rail to Rail | Rail to Rail Output | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Gain Bandwidth Product 80MHz | ||
Rail to Rail Rail to Rail Output | ||
Related links
- OPA358AIDCKT Texas Instruments Op Amp 80MHz, 6-Pin SC-70
- THS3202DGN Texas Instruments Op Amp 8-Pin MSOP
- MC33078DR Texas Instruments Op Amp 8-Pin SOIC
- OPA2690ID Texas Instruments Op Amp 8-Pin SOIC(D)
- LMH6629SDE/NOPB Texas Instruments Op Amp 8-Pin WSON
- TLE2071ACP Texas Instruments Op Amp 8-Pin PDIP
- THS4062CD Texas Instruments Op Amp 8-Pin SOIC(D)
- THS3061DGN Texas Instruments Op Amp 8-Pin HVSSOP (DGN)