Recently searched

    OPA2690ID Texas Instruments, High Speed, Op Amp, 500MHz, 8-Pin SOIC(D)

    Bulk discount available

    Subtotal (1 pack of 2 units)**

    $20.44

    (exc. GST)

    $22.48

    (inc. GST)

    Add to Basket
    Select or type quantity
    530 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    2 - 8$10.22$20.44
    10 - 18$9.225$18.45
    20 - 48$9.045$18.09
    50 +$8.79$17.58

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-5515
    Mfr. Part No.:
    OPA2690ID
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    High Speed

    Mounting Type

    Surface Mount

    Package Type

    SOIC(D)

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Gain Bandwidth Product

    500MHz

    Rail to Rail

    No

    Related links