Recently searched

    THS3202DGN Texas Instruments, High Speed, Op Amp, 2MHz, 8-Pin MSOP

    Bulk discount available

    Subtotal (1 tube of 80 units)**

    $1,675.84

    (exc. GST)

    $1,843.44

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 16/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    80 - 160$20.948$1,675.84
    240 - 480$19.917$1,593.36
    560 +$18.64$1,491.20

    **price indicative

    RS Stock No.:
    252-5576
    Mfr. Part No.:
    THS3202DGN
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Amplifier Type

    High Speed

    Mounting Type

    Surface Mount

    Package Type

    MSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    2MHz

    Related links