LMH6629SDE/NOPB Texas Instruments, High Speed, Op Amp, 1GHz 1 MHz, 8-Pin WSON

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.58

(exc. GST)

$9.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 62$8.58
63 - 124$8.38
125 +$8.27

*price indicative

Packaging Options:
RS Stock No.:
811-5769
Mfr. Part No.:
LMH6629SDE/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

WSON

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1GHz

Typical Dual Supply Voltage

±2.5 → ±5.5V

Typical Slew Rate

1600V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

No

Typical Voltage Gain

78 dB

Height

0.8mm

Width

3mm

Typical Input Voltage Noise Density

0.69nV/√Hz

Dimensions

3 x 3 x 0.8mm

Length

3mm

Low Noise, High Speed Op Amps


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links