Texas Instruments, Operational Amplifier, 100 kHz, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 95 units)*

$190.95

(exc. GST)

$209.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 190 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
95 - 95$2.01$190.95
190 - 190$1.717$163.12
285 +$1.61$152.95

*price indicative

RS Stock No.:
267-5673
Mfr. Part No.:
LMC6061AIM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

PCB

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

100kHz

Minimum Supply Voltage

7.5V

Slew Rate

35V/ms

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

900 μV

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

LMC

Automotive Standard

No

Output Current

26mA

Input Offset Current

100 nA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy