- RS Stock No.:
- 254-7645
- Mfr. Part No.:
- NCV20231XV53T2G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.678
(exc. GST)
$1.846
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $1.678 | $8.39 |
10 - 95 | $1.498 | $7.49 |
100 - 245 | $1.43 | $7.15 |
250 - 495 | $1.178 | $5.89 |
500 + | $0.97 | $4.85 |
*price indicative
- RS Stock No.:
- 254-7645
- Mfr. Part No.:
- NCV20231XV53T2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor NCV series of op amps feature a wide supply range of 2.7 V to 36 V with an input offset voltage as low as ±0.95 mV max. These op amps are available in single, dual, and quad channel configurations.
Wide supply voltage range
Precision current sensing
GBWP of 3 MHz
Higher slew rate
Precision current sensing
GBWP of 3 MHz
Higher slew rate
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | CMOS Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | SOT-553-5 |
Number of Channels per Chip | 1 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 3MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- NCV20231XV53T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCS20231XV53T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCV20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCV20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, RRIO,...
- NCS20231SQ3T2G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- NCS20231SN2T1G onsemi, CMOS Operational Amplifier, Op Amps, 3MHz,...
- TSZ182H1YDT STMicroelectronics, Operational Amplifier, Op Amps,...
- ICL7611DCBAZ-T Renesas Electronics, CMOS Operational Amplifier, Op...