TSZ182H1YDT STMicroelectronics, Operational Amplifier, Op Amps, RRIO, 3MHz, 6 V, 8-Pin ECOPACK
- RS Stock No.:
- 273-5172
- Mfr. Part No.:
- TSZ182H1YDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)**
$11.79
(exc. GST)
$12.97
(inc. GST)
276 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $11.79 |
10 - 99 | $10.61 |
100 - 249 | $9.54 |
250 - 499 | $8.60 |
500 + | $7.72 |
**price indicative
Related links
- TSZ181IQ1T STMicroelectronics Op Amps 3MHz 6-Pin DFN6 1.2x1.3
- TSZ181H1YLT STMicroelectronics Op Amps 20MHz 8-Pin ECOPACK
- NCV20231SN2T1G onsemi Op Amps 3MHz, 36 V TSOP-5
- NCS20231XV53T2G onsemi Op Amps 3MHz, 36 V SOT-553-5
- TS922ID STMicroelectronics Op Amps 4MHz 8-Pin SO8
- TSV791ILT STMicroelectronics Op Amps 50MHz 5-Pin SOT23-5
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- LM2904BYDT STMicroelectronics Op Amps 36 V, 8-Pin ECOPACK