THS3202DGN Texas Instruments, High Speed, Op Amp, 2MHz, 8-Pin MSOP
- RS Stock No.:
- 252-5577
- Mfr. Part No.:
- THS3202DGN
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
$24.78
(exc. GST)
$27.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.78 |
| 10 - 24 | $22.79 |
| 25 - 49 | $21.82 |
| 50 + | $21.39 |
*price indicative
- RS Stock No.:
- 252-5577
- Mfr. Part No.:
- THS3202DGN
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 2MHz | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 2MHz | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- THS3202DGN Texas Instruments Op Amp 8-Pin MSOP
- OPA445ADDA Texas Instruments Op Amp 8-Pin SO PowerPAD
- MC33078DR Texas Instruments Op Amp 8-Pin SOIC
- OPA2690ID Texas Instruments Op Amp 8-Pin SOIC(D)
- TLE2071ACP Texas Instruments Op Amp 8-Pin PDIP
- THS4011CD Texas Instruments Op Amp 8-Pin SOIC
- THS4631DGN Texas Instruments Op Amp 8-Pin HVSSOP (DGN)
- LMH6629SDE/NOPB Texas Instruments Op Amp 8-Pin WSON
