OPA4330AIRGYT Texas Instruments, Precision, Op Amp, RRIO, 35kHz, 14-Pin VQFN (RGY)
- RS Stock No.:
- 252-5529
- Mfr. Part No.:
- OPA4330AIRGYT
- Brand:
- Texas Instruments
Price (ex. GST) Each (In a Pack of 2)
$6.54
(exc. GST)
$7.19
(inc. GST)
260 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $6.54 | $13.08 |
10 - 18 | $5.89 | $11.78 |
20 - 98 | $5.77 | $11.54 |
100 - 198 | $4.82 | $9.64 |
200 + | $4.725 | $9.45 |
*price indicative
- RS Stock No.:
- 252-5529
- Mfr. Part No.:
- OPA4330AIRGYT
- Brand:
- Texas Instruments
Related links
- OPA4330AIRGYT Texas Instruments Op Amp 35kHz, 14-Pin VQFN (RGY)
- OPA2241PA Texas Instruments Op Amp 35kHz, 8-Pin PDIP (P)
- TLC2274ACN Texas Instruments Op Amp 2.18MHz, 14-Pin PDIP (N)
- TLV4316IPWR Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- OPA4140AIPW Texas Instruments Op Amp 11MHz, 14-Pin TSSOP (PW)