TLV4316IPWR Texas Instruments, Precision, Op Amp, RRIO, 10MHz, 14-Pin TSSOP
- RS Stock No.:
- 168-5050
- Mfr. Part No.:
- TLV4316IPWR
- Brand:
- Texas Instruments
Price (ex. GST) Each (On a Reel of 2000)
$1.243
(exc. GST)
$1.367
(inc. GST)
2660 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $1.243 | $2,486.00 |
10000 + | $1.202 | $2,404.00 |
*price indicative
- RS Stock No.:
- 168-5050
- Mfr. Part No.:
- TLV4316IPWR
- Brand:
- Texas Instruments
Related links
- TLV4316IPWR Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- OPA4172IPW Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- LM6134BIN/NOPB Texas Instruments Op Amp 10MHz 14-Pin MDIP
- LM6134BIM/NOPB Texas Instruments Op Amp 10MHz 14-Pin SOIC
- OPA2192IDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP
- OPA2141AIDGKT Texas Instruments Op Amp 10MHz, 8-Pin VSSOP (DGK)
- OPA197IDBVT Texas Instruments Op Amp 10MHz, 5-Pin SOT-23
- LM6132BIM/NOPB Texas Instruments Op Amp 10MHz 8-Pin SOIC