LMP2234AMAE/NOPB Texas Instruments, Precision, Op Amp, RRIO, 130kHz, 14-Pin SOIC(D)
- RS Stock No.:
- 252-5484
- Mfr. Part No.:
- LMP2234AMAE/NOPB
- Brand:
- Texas Instruments
Price (ex. GST) Each (On a Reel of 250)
$5.83
(exc. GST)
$6.41
(inc. GST)
500 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | $5.83 | $1,457.50 |
500 - 750 | $5.238 | $1,309.50 |
1000 + | $4.562 | $1,140.50 |
*price indicative
- RS Stock No.:
- 252-5484
- Mfr. Part No.:
- LMP2234AMAE/NOPB
- Brand:
- Texas Instruments
Related links
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LMP2234BMA/NOPB Texas Instruments Op Amp 1.6 → 5.5 V, 14-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC
- LMP7704MA/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin SOIC
- LM6134BIM/NOPB Texas Instruments Op Amp 10MHz 14-Pin SOIC
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LM6134BIN/NOPB Texas Instruments Op Amp 10MHz 14-Pin MDIP