OPA4330AIRGYT Texas Instruments, Precision, Op Amp, RRIO, 35kHz, 14-Pin VQFN (RGY)
- RS Stock No.:
- 252-5528
- Mfr. Part No.:
- OPA4330AIRGYT
- Brand:
- Texas Instruments
Price (ex. GST) Each (On a Reel of 250)
$4.657
(exc. GST)
$5.123
(inc. GST)
260 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
250 + | $4.657 | $1,164.25 |
**price indicative
- RS Stock No.:
- 252-5528
- Mfr. Part No.:
- OPA4330AIRGYT
- Brand:
- Texas Instruments
Related links
- OPA4330AIRGYT Texas Instruments Op Amp 35kHz, 14-Pin VQFN (RGY)
- OPA2241PA Texas Instruments Op Amp 35kHz, 8-Pin PDIP (P)
- TLV4316IPWR Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- OPA4353UA Texas Instruments Op Amp 44MHz 5 V, 14-Pin SOIC
- TLC2274ACN Texas Instruments Op Amp 2.18MHz, 14-Pin PDIP (N)
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- OPA4140AIPW Texas Instruments Op Amp 11MHz, 14-Pin TSSOP (PW)