TLC2274ACN Texas Instruments, Precision, Op Amp, RRIO, 2.18MHz, 14-Pin PDIP (N)
- RS Stock No.:
- 252-5587
- Mfr. Part No.:
- TLC2274ACN
- Brand:
- Texas Instruments
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$6.256
(exc. GST)
$6.882
(inc. GST)
230 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $6.256 | $31.28 |
10 + | $5.648 | $28.24 |
**price indicative
- RS Stock No.:
- 252-5587
- Mfr. Part No.:
- TLC2274ACN
- Brand:
- Texas Instruments
Related links
- TLC2274ACN Texas Instruments Op Amp 2.18MHz, 14-Pin PDIP (N)
- TLV2374IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- OPA2241PA Texas Instruments Op Amp 35kHz, 8-Pin PDIP (P)
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- TLV2370IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP
- TLV2372IP Texas Instruments Op Amp 3MHz 8-Pin PDIP