OPA2241PA Texas Instruments, Precision, Op Amp, RRIO, 35kHz, 8-Pin PDIP (P)
- RS Stock No.:
- 252-5512
- Mfr. Part No.:
- OPA2241PA
- Brand:
- Texas Instruments
Bulk discount available
Price (ex. GST) Each (In a Tube of 50)
$8.633
(exc. GST)
$9.496
(inc. GST)
238 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $8.633 | $431.65 |
100 + | $7.496 | $374.80 |
**price indicative
- RS Stock No.:
- 252-5512
- Mfr. Part No.:
- OPA2241PA
- Brand:
- Texas Instruments
Related links
- OPA2241PA Texas Instruments Op Amp 35kHz, 8-Pin PDIP (P)
- OPA4330AIRGYT Texas Instruments Op Amp 35kHz, 14-Pin VQFN (RGY)
- TLC2274ACN Texas Instruments Op Amp 2.18MHz, 14-Pin PDIP (N)
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- TLV2374IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV2370IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP