OPA340PA Texas Instruments, Precision, Op Amp, RRIO, 5.5MHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 162-5202
- Mfr. Part No.:
- OPA340PA
- Brand:
- Texas Instruments
Bulk discount available
Price Each (In a Tube of 50)**
$5.083
(exc. GST)
$5.591
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
50 - 50 | $5.083 | $254.15 |
100 - 150 | $4.955 | $247.75 |
200 + | $4.879 | $243.95 |
**price indicative
Related links
- OPA340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP
- OPA2340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA340UA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin SOIC
- OPA4340UA Texas Instruments Op Amp 5.5MHz 5 V, 14-Pin SOIC
- OPA4340EA/250 Texas Instruments Op Amp 5.5MHz 5 V, 16-Pin SSOP
- OPA344PA Texas Instruments Op Amp 1MHz 5 V, 8-Pin PDIP
- TLV2462CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- OPA703PA Texas Instruments Op Amp 1MHz 9 V, 8-Pin PDIP