LMP2234AMAE/NOPB Texas Instruments, Precision, Op Amp, RRIO, 130kHz, 14-Pin SOIC(D)
- RS Stock No.:
- 252-5485
- Mfr. Part No.:
- LMP2234AMAE/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
$18.71
(exc. GST)
$20.58
(inc. GST)
500 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $9.355 | $18.71 |
10 - 18 | $8.41 | $16.82 |
20 - 98 | $8.24 | $16.48 |
100 - 198 | $6.90 | $13.80 |
200 + | $6.76 | $13.52 |
**price indicative
Related links
- LMP2234AMAE/NOPB Texas Instruments Op Amp 130kHz, 14-Pin SOIC(D)
- LMP2234BMA/NOPB Texas Instruments Op Amp 1.6 → 5.5 V, 14-Pin SOIC
- LMP7704MA/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin SOIC
- LMC6464AIM/NOPB Texas Instruments Op Amp 50kHz 14-Pin SOIC
- LM6134BIM/NOPB Texas Instruments Op Amp 10MHz 14-Pin SOIC
- LMC6494AEM/NOPB Texas Instruments Op Amp 1.5MHz 1.5 MHz 14-Pin SOIC
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LM6134BIN/NOPB Texas Instruments Op Amp 10MHz 14-Pin MDIP