- RS Stock No.:
- 248-4283
- Mfr. Part No.:
- NJM4565M-TE1
- Brand:
- Nisshinbo Micro Devices
640 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.20
(exc. GST)
$1.32
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.20 | $12.00 |
20 - 90 | $1.14 | $11.40 |
100 - 240 | $1.083 | $10.83 |
250 - 490 | $1.029 | $10.29 |
500 + | $0.979 | $9.79 |
*price indicative
- RS Stock No.:
- 248-4283
- Mfr. Part No.:
- NJM4565M-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
The New Japan Radio is a high-gain, wide-bandwidth, dual low noise operational amplifier capable of driving 20V peak-to-peak into 400Ω loads.
Bipolar Technology
Wide Gain Bandwidth Product
Wide Gain Bandwidth Product
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | DMP8 |
Pin Count | 4 |
Typical Single Supply Voltage | 18 V |
Typical Gain Bandwidth Product | 10MHz |
Related links
- NJM4565M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM4565V-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2068M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2115M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2122M-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amps,...
- NJM2068MD-TE1 Nisshinbo Micro Devices, Dual Operational, Op Amp,...
- NJM2060M-TE1 Nisshinbo Micro Devices, Quad Operational Amplifier,...
- NJM4558M-TE3 Nisshinbo Micro Devices, Dual Operational, Op Amp,...