TLR377YG-CTR ROHM, CMOS, Op Amp, 4MHz, 5.5 V, 5-Pin SSOP5
- RS Stock No.:
- 246-3989
- Mfr. Part No.:
- TLR377YG-CTR
- Brand:
- ROHM
Bulk discount available
Subtotal (1 unit)**
$3.48
(exc. GST)
$3.83
(inc. GST)
46 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 49 | $3.48 |
50 - 99 | $3.39 |
100 - 249 | $3.30 |
250 - 999 | $3.21 |
1000 + | $3.14 |
**price indicative
Related links
- TLR376YG-CTR ROHM Op Amp 5.5 V, 5-Pin SSOP5
- LMR1001YG-CTR ROHM Op Amp 1.5MHz 5-Pin SSOP5
- BD87582YFVM-CTR ROHM Op Amp 4MHz 8-Pin MSOP
- LMR1701YG-CTR ROHM Op Amp 7 V, 6-Pin SSOP6
- BD87521G-LBTR ROHM Op Amp 2.3MHz 5-Pin SSOP5
- BU7485G-TR ROHM Op Amp 5-Pin SSOP5
- BU7242SF-E2 ROHM Op Amp 5.5 V, 8-Pin SOP
- TLR2377YFVM-CTR ROHM RRIO 2.5 → 5.5 V, 8-Pin MSOP8