TLR2377YFVM-CTR ROHM, Op Amp, RRIO, 4MHz, 2.5 → 5.5 V, 8-Pin MSOP8
- RS Stock No.:
- 261-9335
- Mfr. Part No.:
- TLR2377YFVM-CTR
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)**
$19.75
(exc. GST)
$21.75
(inc. GST)
2990 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $3.95 | $19.75 |
50 - 95 | $3.342 | $16.71 |
100 - 245 | $2.86 | $14.30 |
250 - 995 | $2.688 | $13.44 |
1000 + | $1.944 | $9.72 |
**price indicative
Related links
- TLR2376YFVM-CTR ROHM RRIO 5.5 V, 5-Pin MSOP8
- BD7281YG-CTR ROHM RRIO 5 V, 5-Pin SSOP5
- BD87582YFVM-CTR ROHM Op Amp 4MHz 8-Pin MSOP
- LMR1001YG-CTR ROHM Op Amp 1.5MHz 5-Pin SSOP5
- TLR4376YFV-CE2 ROHM RRIO 5 V, 14-Pin SSOP-B14
- TLR4377YFV-CE2 ROHM RRIO 5 V, 14-Pin SSOP-B14
- LMR1803YG-CTR ROHM 6MHz 5-Pin SSOP5
- NJU77002RB1-TE2 Nisshinbo Micro Devices Op Amp 1.5 → 5.5 V, 8-Pin MSOP8