NJM082BV-TE1 Nisshinbo Micro Devices, Operational Amplifier, 3 MHz, 8-Pin 18V SSOP
- RS Stock No.:
- 740-5077
- Mfr. Part No.:
- NJM082BV-TE1
- Brand:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.48
(exc. GST)
$8.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 295 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.496 | $7.48 |
| 25 - 45 | $1.462 | $7.31 |
| 50 - 245 | $1.428 | $7.14 |
| 250 - 495 | $1.394 | $6.97 |
| 500 + | $1.362 | $6.81 |
*price indicative
- RS Stock No.:
- 740-5077
- Mfr. Part No.:
- NJM082BV-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 3MHz | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Input Bias Current | 200 pA | |
| Vos - Input Offset Voltage | 10 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 13V/μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Length | 3.5mm | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 3MHz | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Input Bias Current 200 pA | ||
Vos - Input Offset Voltage 10 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 13V/μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Height 1.15mm | ||
Length 3.5mm | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- JP
J-FET Input Operational Amplifiers, NJR
Operational Amplifiers, New Japan Radio
Related links
- Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM4556AV-TE1 Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 8 MHz, 8-Pin 18V SSOP-8
- NJM2068V-TE1 Nisshinbo Micro Devices 27 MHz, 8-Pin 18V SSOP
- NJM4565V-TE1 Nisshinbo Micro Devices 10 MHz, 8-Pin 18V SSOP-8
- Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
- NJM4558V-TE2 Nisshinbo Micro Devices 3 MHz, 8-Pin 18V SSOP
