STMicroelectronics, Operational Amplifier, 560 MHz, 8-Pin 5.5V SOIC-8

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
240-7331
Mfr. Part No.:
TSV7722IDT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC-8

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

560MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Slew Rate

11V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

75 pA

Vos - Input Offset Voltage

200 μV

Maximum Operating Temperature

125°C

Height

1.75mm

Length

5mm

Standards/Approvals

RoHS

Width

4mm

Series

TSV7722

Automotive Standard

AEC-Q3, AEC-Q100

Input Offset Current

20 pA

The STMicroelectronics single and dual 22 MHz bandwidth unity gain- stable amplifiers. The input offset voltage of 200 μV max. (50 μV typ.) at room temperature, optimized for common-mode close to ground makes the TSV772x ideal for low-side current measurements. The devices also feature an ultra-low input bias current that enables connection to photodiodes and other sensors where current is the key value to be measured. These features make the TSV772x series ideal for high-accuracy, high-bandwidth sensor interfaces.

Gain bandwidth product

High accuracy input offset voltage

Low input bias current

Low input voltage noise density

Wide supply voltage range

Output rail-to-rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy