TL082CDR Texas Instruments, Dual Operational, Op Amp, 5.25MHz, 4.5 → 40 V, 8-Pin SOIC
- RS Stock No.:
- 218-4640
- Mfr. Part No.:
- TL082CDR
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 2500 units)**
$522.50
(exc. GST)
$575.00
(inc. GST)
5000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Reel** |
---|---|---|
2500 - 10000 | $0.209 | $522.50 |
12500 + | $0.202 | $505.00 |
**price indicative
Related links
- TL082CDR Texas Instruments Op Amp 4.5 → 40 V, 8-Pin SOIC
- TL082IDR Texas Instruments Op Amp 4.5 → 40 V, 8-Pin SOIC
- LMC6482IMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- LM358MX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- LM324ADR Texas Instruments Op Amp 32 V, 14-Pin SOIC-14
- LMC6482AIMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70