LMC6482IMX/NOPB Texas Instruments, Dual Operational, Op Amp, RRIO, 1MHz, 3 → 15.5 V, 8-Pin SOIC
- RS Stock No.:
- 218-4533
- Mfr. Part No.:
- LMC6482IMX/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.90
(exc. GST)
$15.30
(inc. GST)
1605 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 620 | $2.78 | $13.90 |
625 - 1245 | $2.71 | $13.55 |
1250 + | $2.67 | $13.35 |
**price indicative
Related links
- LMC6482AIMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- LMC7101BIM5X/NOPB Texas Instruments RRIO 2.7 → 15.5 V, 5-Pin SOIC
- LM358MX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- LMV321IDBVR Texas Instruments RRIO 2.7 → 15.5 V, 5-Pin SOIC
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP