TL082CDR Texas Instruments, Operational Amplifier, 5.25 MHz, 8-Pin 15V SOIC

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$9.025

(exc. GST)

$9.925

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,025 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.361$9.03

*price indicative

Packaging Options:
RS Stock No.:
218-4641
Mfr. Part No.:
TL082CDR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

5.25MHz

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

15V

Slew Rate

13V/μs

Minimum Operating Temperature

0°C

Input Bias Current

10 nA

Vos - Input Offset Voltage

20 mV

Maximum Operating Temperature

70°C

Height

1.75mm

Length

5mm

Series

TL082

Standards/Approvals

No

Automotive Standard

AEC-Q100

Input Offset Current

2 nA

Related links