- RS Stock No.:
- 209-7670
- Mfr. Part No.:
- MCP6002T-E/SN
- Brand:
- Microchip
1050 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.581
(exc. GST)
$0.639
(inc. GST)
Units | Per unit | Per Pack* |
50 - 800 | $0.581 | $29.05 |
850 - 1600 | $0.566 | $28.30 |
1650 + | $0.558 | $27.90 |
*price indicative |
- RS Stock No.:
- 209-7670
- Mfr. Part No.:
- MCP6002T-E/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip MCP6002T-E/SN is a dual general purpose op amp offering rail-to-rail input and output over the 1.8 to 6V operating range. This amplifier has a typical GBWP of 1 MHz with typical quiescent current of 100 microamperes. The MCP6002 is available in 8-lead PDIP, SOIC and MSOP packages.
Rail to Rail Input and Output
Extended Temperature Range
Space Saving Package Offering:8-lead PDIP, SOIC and MSOP
Extended Temperature Range
Space Saving Package Offering:8-lead PDIP, SOIC and MSOP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V V, 5 V V |
Typical Gain Bandwidth Product | 1MHz |
Maximum Operating Frequency | 1 MHz |
Related links
- MCP6421T-E/OT Microchip 90kHz 0.001 MHz 5-Pin SOT-23
- Hall Effect Switch 1.6mA 25mA Solder Pin Open Drain 3.0 V ∼ 32 V V
- LM324APWR Texas Instruments 1.2MHz 1.2 MHz 14-Pin TSSOP
- LM324MX/NOPB Texas Instruments 1MHz 1 MHz 14-Pin SOIC
- LF353MX/NOPB Texas Instruments 4MHz 4 MHz 8-Pin SOIC
- LM319MX/NOPB Texas Instruments Open Collector O/P 12 V V 18 V V 28 V
- MCP6234T-E/ST Microchip 300kHz 14-Pin TSSOP
- LM339PWR Texas Instruments Open Collector O/P, 1.3μs 2 V → 36 V V...