- RS Stock No.:
- 208-8574
- Mfr. Part No.:
- LM324MX/NOPB
- Brand:
- Texas Instruments
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$1.426
(exc. GST)
$1.569
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.426 | $14.26 |
630 - 1240 | $1.418 | $14.18 |
1250 + | $1.369 | $13.69 |
*price indicative |
- RS Stock No.:
- 208-8574
- Mfr. Part No.:
- LM324MX/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
-
-
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 3 V → 32 V V |
Typical Gain Bandwidth Product | 1MHz |
Maximum Operating Frequency | 1 MHz |
Rail to Rail | No |
Related links
- Insertion & Extraction Tools
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- LM324APWR Texas Instruments 1.2MHz 1.2 MHz 14-Pin TSSOP
- MCP6002T-E/SN Microchip 1MHz 1 MHz 5 V V, 8-Pin SOIC