MCP6007-E/SN Microchip, Operational Amplifier, 1 MHz, 8-Pin 5.5V MSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$9.25

(exc. GST)

$10.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.37$9.25
50 - 50$0.362$9.05
75 - 75$0.355$8.88
100 +$0.344$8.60

*price indicative

Packaging Options:
RS Stock No.:
242-5139
Mfr. Part No.:
MCP6007-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Pin Count

8

GBP - Gain Bandwidth Product

1MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

5.5V

Input Bias Current

±1 pA

Vos - Input Offset Voltage

1.6 mV

Minimum Operating Temperature

-40°C

Slew Rate

1.9V/μs

Maximum Operating Temperature

125°C

Height

1.1mm

Series

MCP6007

Width

3mm

Standards/Approvals

RoHS

Length

3mm

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

The Microchip MCP6006/6R/6U/7/9 series of operational amplifiers have low input bias current and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a single-supply voltage as low as 1.8V, while only drawing 50 μA/amplifier (typical) of quiescent current. All devices feature integrated EMI filtering and are fully specified over the extended temperature range from -40°C to +125°C.

Gain bandwidth product: 1 MHz (typical)

Input offset voltage: 1.6 mV (maximum)

Supply voltage: 1.8V to 5.5V

Supply current: 50 μA (typical)

EMIRR at 1.8 GHz: 95 dB (typical)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy