- RS Stock No.:
- 165-1900
- Mfr. Part No.:
- MCP6002T-I/SN
- Brand:
- Microchip
39600 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3300)
$0.487
(exc. GST)
$0.536
(inc. GST)
Units | Per unit | Per Reel* |
3300 - 13200 | $0.487 | $1,607.10 |
16500 + | $0.471 | $1,554.30 |
*price indicative |
- RS Stock No.:
- 165-1900
- Mfr. Part No.:
- MCP6002T-I/SN
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP6001/6002/6004 Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 112 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 8.65mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Height | 1.5mm |
Dimensions | 8.65 x 3.9 x 1.5mm |
Width | 3.9mm |
Related links
- MCP6002T-I/MS Microchip RRIO 1.8 → 6 V, 8-Pin MSOP
- MCP6002T-E/MS Microchip 1MHz 0.001 MHz 8-Pin MSOP
- MCP6002T-E/SN Microchip 1MHz 1 MHz 5 V V, 8-Pin SOIC
- MCP6002T-E/MC Microchip 1MHz 0.001 MHz 5-Pin DFN
- MCP6002-E/MC Microchip RRIO 1.8 → 6 V, 8-Pin DFN
- MCP6001T-I/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6001UT-I/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23
- MCP6004T-I/SL Microchip RRIO 1.8 → 6 V, 14-Pin SOIC