TSV635AIPT STMicroelectronics, Dual Operational, Op Amps, RRIO, 880kHz 880 kHz, 6 V, 16-Pin TSSOP-16
- RS Stock No.:
- 209-7622
- Mfr. Part No.:
- TSV635AIPT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$17.94
(exc. GST)
$19.74
(inc. GST)
2310 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 620 | $3.588 | $17.94 |
625 - 1245 | $3.498 | $17.49 |
1250 + | $3.442 | $17.21 |
**price indicative
Related links
- TSV632IQ2T STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin DFN
- TL082CPT STMicroelectronics Op Amp 6 → 36 V, 8-Pin TSSOP
- L2720W13TR STMicroelectronics Op Amp 4 → 28 V, 16-Pin SO
- TSZ151IYCT STMicroelectronics Op Amps 1.6MHz 5-Pin SC70-5
- TL082BIYDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO
- TS1874AIYDT STMicroelectronics Op Amp 1.6MHz 1.6 MHz 14-Pin SO-14
- LM258APT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- MCP6442-E/MS Microchip Op Amp 6 V, 8-Pin MSOP-8