L2720W13TR STMicroelectronics, Dual Operational, Op Amp, 1.2MHz 1 kHz, 4 → 28 V, 16-Pin SO
- RS Stock No.:
- 189-2040
- Mfr. Part No.:
- L2720W13TR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 10 units)**
$35.56
(exc. GST)
$39.12
(inc. GST)
640 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $3.556 | $35.56 |
250 - 490 | $3.529 | $35.29 |
500 + | $3.412 | $34.12 |
**price indicative
Related links
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- LM324ADR Texas Instruments Op Amp 32 V, 14-Pin SOIC-14
- LM358MX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8
- NCV20081SQ2T2G onsemi Op Amp 1.8 V 5-Pin SC-70
- MC1458IDT STMicroelectronics Op Amp 8-Pin SO
- TL082BIYDT STMicroelectronics Op Amp 6 → 36 V, 8-Pin SO
- LM258AST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO