TS1874AIYDT STMicroelectronics, Dual Operational, Op Amp, RRIO, 1.6MHz 1.6 MHz, 6 V, 14-Pin SO-14
- RS Stock No.:
- 202-4800
- Mfr. Part No.:
- TS1874AIYDT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$27.25
(exc. GST)
$29.95
(inc. GST)
860 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 620 | $5.45 | $27.25 |
625 - 1245 | $5.318 | $26.59 |
1250 + | $5.23 | $26.15 |
**price indicative
Related links
- TSZ151IYCT STMicroelectronics Op Amps 1.6MHz 5-Pin SC70-5
- TSV632IQ2T STMicroelectronics Op Amp 880kHz 100 kHz 8-Pin DFN
- TSV772IYST STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IYDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV772IDT STMicroelectronics Op Amp 20MHz 8-Pin SOP
- TSV635AIPT STMicroelectronics Op Amps 880kHz 880 kHz 16-Pin TSSOP-16
- TSB582IYDT STMicroelectronics Op Amp 3.1MHz 8-Pin SO8
- MC1458IDT STMicroelectronics Op Amp 8-Pin SO